Quad 2-input exclusive-NO gates with open collector outputs 14-PDIP 0 to 70
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LS266N3 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Propagation Delay | 30ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |