Quad 2-input positive-NAND gates, featuring 4 independent NAND gate circuits. This integrated circuit operates with a supply voltage of 5V, ranging from 4.75V to 5.25V. It offers a high-level output current of -8mA and a low-level output current of 0mA, with a maximum output current of 8mA. The component is housed in a 14-SOIC surface mount package and operates within a temperature range of 0°C to 70°C. Propagation delay is 32ns.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LS26DRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 0mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 32ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Weight | 0.004564oz |
| RoHS | Compliant |