Quad 2-input positive-NAND gates, featuring bipolar technology and a 74LS series designation. This integrated circuit offers four independent NAND gates, each with two inputs and one output. Designed for surface mounting, it comes in a 14-SOIC package and operates within a supply voltage range of 4.75V to 5.25V. Maximum operating temperature is 70°C, with a minimum of 0°C. Propagation delay is 32ns, and it supports a high-level output current of -8mA.
Texas Instruments SN74LS26DRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 0mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 32ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS26DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
