Logic Gates Quad 2input HiVltg pos NAND gates
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LS26NSRG4 technical specifications.
| Package/Case | SO |
| High Level Output Current | -1mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 32ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| RoHS | Compliant |
