
Octal D-Type Flip-Flop, featuring 8 bits and positive edge clock triggering. This logic IC operates with a 5V supply voltage (4.75V to 5.25V) and supports a maximum frequency of 40MHz. It offers a low-level output current of 8mA and a high-level output current of -400uA, with a TTL output type. The component is designed for surface mounting in a 20-SOIC package and operates within a temperature range of 0°C to 70°C. Propagation delay is 27ns, and turn-on delay time is 17ns.
Texas Instruments SN74LS273DWG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 40MHz |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 27ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 17ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS273DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
