Octal D-Type Flip-Flops With Clear 20-CDIP 0 to 70
Texas Instruments SN74LS273J technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Number of Bits | 8 |
| Propagation Delay | 27ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74LS273J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.