Quad R-S latch IC featuring true outputs, designed for surface mounting in a 16-pin SOIC package. This logic component operates with a 5V supply voltage, supporting a range of 4.75V to 5.25V, and offers independent control of four circuits. It provides a low-level output current of 8mA and a high-level output current of -400uA, with a typical propagation delay of 27ns and turn-on delay of 12ns. The component is manufactured using bipolar technology and is RoHS compliant.
Texas Instruments SN74LS279ADRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Logic Function | Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 27ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Current | 7mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS279ADRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.