
Quad S/R latches with 4 independent circuits, each featuring 2 input lines and 1 non-inverting output line. This through-hole mounted component operates with a 5V supply voltage (4.75V to 5.25V) and offers a low-level output current of 8mA, with a high-level output current of -400uA. Featuring a 27ns propagation delay and 12ns turn-on delay time, this RoHS compliant, lead-free integrated circuit is housed in a 16-PDIP package and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74LS279ANE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -400uA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Logic Function | Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 27ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Current | 7mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS279ANE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
