Triple 3-input positive-NOR gates IC featuring 3 independent NOR gate circuits, each with 3 input lines. This surface mount component operates with a supply voltage of 5V (4.75V to 5.25V) and offers a propagation delay of 15ns. It supports a high level output current of -16mA and a low level output current of 800uA. Packaged in a 14-SOIC format, this RoHS compliant, lead-free component is designed for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments SN74LS27DRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS27DRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 800uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS27DRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
