Triple 3-input positive-NOR gates, designed with BIPOLAR technology, offer 3 independent NOR gate circuits. Featuring a 14-PDIP package for through-hole mounting, these ICs operate with a supply voltage range of 4.75V to 5.25V. The component supports a high-level output current of -16mA and a low-level output current of 800uA, with a typical propagation delay of 15ns. Operating temperature spans from 0°C to 70°C, and the product is RoHS compliant and lead-free.
Texas Instruments SN74LS27NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 800uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS27NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
