Triple 3-input NOR gate IC featuring BIPOLAR technology and a 74LS series designation. Surface mountable in a 14-pin SOP package, it operates at a nominal 5V supply voltage (4.75V to 5.25V) with a maximum propagation delay of 15ns. This logic IC supports a low-level output current of 8mA and a high-level output current of -400uA, with an operating temperature range of 0°C to 70°C.
Texas Instruments SN74LS27NSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS27NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.