9-bit parity generator/checker IC featuring complementary outputs. This bipolar logic device operates with a 5V supply voltage (4.75V to 5.25V) and offers a maximum propagation delay of 50ns. Designed for surface mounting in a SOP package, it provides 8mA low-level output current and -400uA high-level output current. Operating within a temperature range of 0°C to 70°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74LS280NSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | Parity Gen |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 80mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 50ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS280NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.