4-bit binary full adder IC, featuring BIPOLAR technology and a 74LS series designation. This surface mount device operates at 5V with a supply voltage range of 4.75V to 5.25V. It offers a propagation delay of 24ns and supports a high level output current of -400uA and a low level output current of 8mA. The component is RoHS compliant and designed for operation between 0°C and 70°C, with a maximum power dissipation of 95mW.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LS283DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | Binary Full Adder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 95mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 24ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 24ns |
| Weight | 0.004998oz |
| RoHS | Compliant |