
The SN74LS283DR is a 4-bit binary full adder from Texas Instruments. It operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 95mW. The device is designed for surface mount applications and is packaged in a SOIC format. It features a propagation delay of 24ns and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LS283DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS283DR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Logic Function | Binary Full Adder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 95mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 24ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS283DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
