
4-bit binary full adder, a single-element logic IC featuring a 16-pin PDIP package for through-hole mounting. This BIPOLAR technology component operates with a 5V supply voltage (4.75V to 5.25V) and offers a propagation delay of 24ns. It supports a maximum input voltage of 2V, a minimum input voltage of 800mV, and provides 8mA low-level output current with -400uA high-level output current. The device is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74LS283NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | Binary Full Adder |
| Low Level Output Current | 8mA |
| Max Input Voltage | 2V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 95mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 24ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 24ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS283NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
