LS SERIES, PRESCALER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16
Texas Instruments SN74LS292NE4 technical specifications.
| Package/Case | PDIP |
| Frequency | 50MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Weight | 0.033711oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS292NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.