
4-Bit Binary Counter, positive edge triggered, operating with a maximum frequency of 42MHz. This unidirectional up-counter features synchronous reset and a 4-bit logic function. Packaged in a 14-SOIC surface mount case with dimensions of 8.75mm length, 4mm width, and 1.5mm height, it operates within a supply voltage range of 4.75V to 5.25V and a temperature range of 0°C to 70°C.
Texas Instruments SN74LS293D technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 42MHz |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Logic Function | Counter |
| Max Frequency | 42MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74LS |
| Termination | SMD/SMT |
| Weight | 0.004564oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS293D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.