
The SN74LS293DRG4 is a 4-bit synchronous counter from Texas Instruments, operating at a maximum frequency of 42MHz. It features a positive edge trigger type and is designed for surface mount applications. The counter is available in a SOIC-14 package, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. This device is RoHS compliant and is suitable for use in a variety of logic applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LS293DRG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Frequency | 42MHz |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74LS |
| RoHS | Compliant |