
4-Bit Binary Counter, PDIP package, featuring positive edge clock triggering and unidirectional up-counting. Operates with a 5V supply voltage (4.75V to 5.25V) and supports a maximum frequency of 42MHz. Offers synchronous reset functionality with a propagation delay of 70ns. This through-hole mount component is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74LS293N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 42MHz |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 19.3mm |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 70ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS293N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
