
The SN74LS293NE4 is a 4-bit synchronous counter from Texas Instruments, operating at a maximum frequency of 42MHz. It is designed to work with a supply voltage of 5V and is packaged in a PDIP-14 package. The counter is unidirectional and has a propagation delay of 70ns. It is RoHS compliant and available in a rail/Tube packaging with 25 units per package.
Texas Instruments SN74LS293NE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 42MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 70ns |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS293NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
