The SN74LS294NE4 is a 16-bit binary counter from Texas Instruments. It operates at a frequency of 50MHz and is powered by a 5.25V supply voltage. The device is packaged in a PDIP package and is suitable for operation over a temperature range of 0°C to 70°C. The counter is not radiation hardened and is packaged in a quantity of 25 units per rail/tube. The device is compliant with RoHS regulations.
Texas Instruments SN74LS294NE4 technical specifications.
| Package/Case | PDIP |
| Frequency | 50MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Weight | 0.033711oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS294NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.