
Digital Phase-Locked-Loop (PLL) Filter IC, featuring a single circuit with one bit and three channels. Operates with a maximum frequency of 50MHz, within a voltage range of 4.75V to 5.25V, and a maximum supply current of 120mA. Packaged in a 16-PDIP with through-hole mounting, this RoHS compliant component is designed for operation between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LS297N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS297N technical specifications.
| Package/Case | PDIP |
| Frequency | 50MHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 120mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 1 |
| Number of Channels | 3 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Current | 120mA |
| Termination | Through Hole |
| Weight | 0.033711oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS297N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
