The SN74LS297NE4 is a 4-bit arithmetic logic unit integrated circuit from Texas Instruments. It operates at a frequency of 50MHz and has a maximum supply voltage of 5.25V. The device is packaged in a through hole PDIP package and is not radiation hardened. It is compliant with RoHS regulations and has a maximum operating temperature of 70°C. The SN74LS297NE4 has a supply current of 120mA and is available in a 25-unit rail/tube packaging.
Texas Instruments SN74LS297NE4 technical specifications.
| Package/Case | PDIP |
| Frequency | 50MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Current | 120mA |
| Weight | 0.033711oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS297NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.