The SN74LS298D is a 4-bit demultiplexer from Texas Instruments, packaged in a SOIC-16 package. It operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 4.75V and 5.25V. This device features a propagation delay of 32ns and is compliant with the Restriction of Hazardous Substances (RoHS) directive.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LS298D technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 4 |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Propagation Delay | 32ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Type | Single |
| RoHS | Compliant |
