The SN74LS298DE4 is a 4-bit multiplexer from Texas Instruments with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a propagation delay of 32ns and is designed for single supply voltage operation between 4.75V and 5.25V. The device is mounted using surface mount technology and is available in a SOIC package with a quantity of 400 units per package. The SN74LS298DE4 is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LS298DE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS298DE4 technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 4 |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Propagation Delay | 32ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS298DE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
