
The SN74LS298DG4 is an 8-input 4-output multiplexer with a maximum operating temperature of 70°C and a maximum supply voltage of 5.25V. It is packaged in a surface mount SOIC-8 package. The device is RoHS compliant and has a propagation delay of 32ns. It is available in a rail/Tube packaging with 400 units per package. The multiplexer is designed for use in logic IC applications and is part of the 74LS series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LS298DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS298DG4 technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Propagation Delay | 32ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS298DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
