
8-input positive-NAND gate IC, featuring a BIPOLAR technology and a 74LS series designation. This surface mount component operates within a 4.75V to 5.25V supply voltage range, with a typical 5V operating voltage. It offers an 8mA output current capability and a low-level output current of 400uA, with a high-level output current of -16mA. The SOIC package houses a single circuit with 8 input lines and 1 output line, exhibiting a propagation delay of 20ns and a turn-on delay time of 22ns. Operating temperature range is 0°C to 70°C, and the component is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74LS30D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS30D technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 400uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Quiescent Current | 500uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 22ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS30D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
