
Active multiple delay line featuring 6 channels and 6 NAND gates, with a maximum delay of 95ns. This surface mount component operates within a 4.75V to 5.25V supply voltage range, supporting a nominal 5V. It is housed in a 16-pin SOIC package with dimensions of 9.9mm length, 4mm width, and 3.91mm depth, and a height of 1.5mm. The component offers an output current of 24mA and operates between 0°C and 70°C.
Texas Instruments SN74LS31D technical specifications.
| Package/Case | SOIC |
| Depth | 3.91mm |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 9.9mm |
| Logic Function | NAND GATE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Gates | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Weight | 0.004938oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS31D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
