
The SN74LS31DRE4 is a 6-bit NAND gate IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of 4.75V to 5.25V and has an output current of 24mA. This surface-mount IC is packaged in a SOIC package and is available in quantities of 2500 per reel. The device is RoHS compliant and features a logic function of NAND gate.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LS31DRE4 technical specifications.
| Package/Case | SOIC |
| Logic Function | NAND GATE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74LS |
| RoHS | Compliant |
