
Active multiple delay line IC featuring 6 delay circuits, each with 2 inputs and 6 gates, offering a maximum delay of 95ns. This 16-pin PDIP package supports through-hole mounting and operates within a 4.75V to 5.25V supply voltage range, with a nominal 5V operating voltage. Maximum output current is 24mA, and the component operates between 0°C and 70°C. The device is RoHS compliant and supplied in a rail/tube package.
Texas Instruments SN74LS31N technical specifications.
| Package/Case | PDIP |
| Depth | 6.35mm |
| Lead Free | Contains Lead |
| Length | 19.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 24mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Termination | Through Hole |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS31N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
