Quad 2-input NOR gate IC featuring BIPOLAR technology and a 74LS series designation. Surface mountable in a SOIC package, this integrated circuit operates with a supply voltage of 5V (4.75V to 5.25V) and offers a propagation delay of 32ns. It supports a low-level output current of 0mA and a high-level output current of -48mA, with a general output current of 24mA. Designed for a temperature range of 0°C to 70°C, this RoHS compliant component contains lead.
Texas Instruments SN74LS33DG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -48mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 0mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 32ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS33DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.