Quad 2-input positive-NOR buffers with open collector outputs, featuring 4 independent NOR gates. This integrated circuit operates with a 5V supply voltage (4.75V to 5.25V) and offers a maximum low-level output current of 0mA and a high-level output current of -48mA. The component is housed in a 14-SOIC surface-mount package, suitable for operation between 0°C and 70°C, with a typical propagation delay of 32ns.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LS33DRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -48mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 0mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 32ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Weight | 0.004564oz |
| RoHS | Compliant |