8-to-3 priority encoder IC featuring 3-state outputs and bipolar technology. This surface-mount component offers 8 input lines and 3 output lines, with a single independent circuit. Operating supply voltage is 5V, with a range of 4.75V to 5.25V. Maximum operating temperature is 70°C, and propagation delay is 15ns. Packaged in a 16-pin SOIC, it is RoHS compliant and supplied in a rail/tube format.
Texas Instruments SN74LS348DE4 technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Type | Single |
| Technology | BIPOLAR |
| Turn-On Delay Time | 55ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS348DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.