
8-bit priority encoder IC featuring 3-state outputs and a 35MHz bandwidth. This surface mount device operates with a single 5V supply voltage (4.75V-5.25V) and offers 8 input lines to 3 output lines. Designed with BIPOLAR technology, it has a propagation delay of 15ns and a turn-on delay time of 55ns. Packaged in a 16-pin SOIC, this RoHS compliant component is suitable for general applications.
Texas Instruments SN74LS348DG4 technical specifications.
| Bandwidth | 35MHz |
| Package/Case | SOIC |
| Height | 1.58mm |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Multiplexer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Type | Single |
| Technology | BIPOLAR |
| Turn-On Delay Time | 55ns |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS348DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
