
Hex bus driver with 3-state outputs, featuring 6 non-inverting buffer channels. This integrated circuit operates with a supply voltage of 5V (4.75V to 5.25V) and offers a low-level output current of 24mA and a high-level output current of -2.6mA. The surface-mount SOIC package is RoHS compliant and designed for operation between 0°C and 70°C, with a propagation delay of 22ns.
Texas Instruments SN74LS367ADR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Elements | 2 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| Quiescent Current | 12mA |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS367ADR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
