Dual 4,2-input buffer/inverter IC with 3-state outputs, featuring 6 bits and 6 channels. Operates with a 5V supply voltage (4.75V to 5.25V) and offers a low-level output current of 24mA and high-level output current of -2.6mA. Surface mountable in a SOIC package, this RoHS compliant component has a propagation delay of 18ns and a turn-on delay time of 45ns, with an operating temperature range of 0°C to 70°C.
Texas Instruments SN74LS368ADG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 18ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS368ADG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
