
Octal D-type transparent latch IC featuring 8 independent D-type latches with 3-state outputs. This through-hole component operates with a 5V supply voltage (4.75V to 5.25V) and offers a low-level output current of 32mA and a high-level output current of -2.6mA. Designed with BIPOLAR technology, it boasts a propagation delay of 18ns and a turn-on delay time of 12ns. The device is RoHS compliant and operates within a temperature range of 0°C to 70°C, packaged in a 20-PDIP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LS373NE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS373NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -2.6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Current | 40mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS373NE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
