
TEXAS INSTRUMENTS SN74LS374NG4 Flip-Flop, D Type, 24 mA, 4.75V to 5.25V, DIP-20
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LS374NG4 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 24mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Output Current | 24mA |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
