Dual positive edge-triggered D-type latch IC featuring complementary outputs. This logic component offers four independent circuits, each with a D-type latch function and non-inverting polarity. Designed for surface mounting in a 16-pin SOIC package, it operates with a 5V supply voltage and supports 8mA low-level output current. Key specifications include a 30ns propagation delay and a 12ns turn-on delay time, with an operating temperature range of 0°C to 70°C.
Texas Instruments SN74LS375DG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Current | 12mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS375DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.