Quad D-type latch IC featuring complementary outputs and positive edge triggering. This logic IC offers four independent D-type latches, each with a single data input and complementary Q and Q\ outputs. Operating within a 4.75V to 5.25V supply range, it provides a low-level output current of 32mA and a high-level output current of -400uA. The surface-mount SOIC package facilitates integration into electronic designs, with a maximum operating temperature of 70°C.
Texas Instruments SN74LS375DRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 27ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Current | 12mA |
| Turn-On Delay Time | 12ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS375DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.