
Quad D-type bistable latches, featuring four independent circuits, operate with a 5V supply voltage (4.75V to 5.25V). This through-hole component, housed in a PDIP package, offers non-inverting outputs with a low-level output current of 8mA and a high-level output current of -400uA. It supports a propagation delay of 30ns and a turn-on delay time of 12ns, with a maximum operating temperature of 70°C. RoHS compliant and constructed with BIPOLAR technology.
Sign in to ask questions about the Texas Instruments SN74LS375N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS375N technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -400uA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Current | 12mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS375N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
