
Quad D-type bistable latches, featuring 4 independent circuits, operate with a 5V supply voltage (4.75V to 5.25V). These surface-mount devices in a SOP package offer a 30ns propagation delay and 12ns turn-on delay. Each latch provides 8mA low-level output current and -400uA high-level output current. The non-inverting logic function supports 4 input and 4 output lines, with a total supply current of 12mA.
Sign in to ask questions about the Texas Instruments SN74LS375NSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS375NSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -400uA |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Current | 12mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS375NSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
