
6-bit D-type flip-flop with clock enable, featuring positive edge clock triggering and non-inverting polarity. This integrated circuit operates at a maximum frequency of 40MHz with a propagation delay of 27ns and turn-on delay of 17ns. Designed for surface mount installation in a SOIC package, it supports an operating supply voltage of 5V (4.75V to 5.25V) and offers an output current of 8mA (low level) and -400uA (high level). The component is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74LS378D technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 40MHz |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | TTL |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 27ns |
| Quiescent Current | 22mA |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 17ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS378D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
