
Positive edge-triggered D-type flip-flop with true output, featuring a 40MHz frequency and 27ns propagation delay. This SOP-packaged integrated circuit operates with a supply voltage range of 4.75V to 5.25V and supports a high-level output current of -400uA and a low-level output current of 8mA. Designed for surface mounting, it offers a 6-bit element with non-inverting polarity and a turn-on delay time of 17ns. The component is RoHS compliant and comes in tape and reel packaging.
Texas Instruments SN74LS378NSRE4 technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 40MHz |
| High Level Output Current | -400uA |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 27ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS378NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
