
Quad 2-input NAND gate IC featuring BIPOLAR technology. This through-hole component offers a 5V operating supply voltage with a range of 4.75V to 5.25V. It provides a high-level output current of 24mA and a low-level output current of 1.2mA, with a maximum propagation delay of 24ns. The device operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Texas Instruments SN74LS37NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 1.2mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 24ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS37NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
