
Quad 2-input positive-NAND buffers with open collector outputs, this integrated circuit features four independent NAND gates. Designed for surface mount applications, it operates with a supply voltage range of 4.75V to 5.25V and offers a high level output current of -24mA. The component boasts a maximum propagation delay of 32ns and is RoHS compliant, operating within a temperature range of 0°C to 70°C.
Texas Instruments SN74LS38DG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 0mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 32ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS38DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
