
Dual 4-bit decade counters featuring negative edge clock triggering and asynchronous reset. These logic ICs operate with a 5V supply voltage (4.75V to 5.25V) and support up to 35MHz frequency. The components are housed in a 16-PDIP through-hole package, measuring 19.3mm in length, 6.35mm in width, and 4.57mm in height. With a propagation delay of 60ns, these RoHS compliant, lead-free devices are suitable for operation between 0°C and 70°C.
Texas Instruments SN74LS390NE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 35MHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS390NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
