This is a 4-bit, 2-element decade counter IC, featuring asynchronous negative edge triggering and unidirectional up counting. Operating at a maximum frequency of 35MHz, it utilizes BIPOLAR technology and has a propagation delay of 60ns. The component is designed for surface mounting in a 16-pin SOP package, with an operating supply voltage of 5V (4.75V to 5.25V). It includes asynchronous reset functionality and is RoHS compliant.
Texas Instruments SN74LS390NSRE4 technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 35MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS390NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.