4-bit Up Binary Counter IC, featuring negative edge triggering and asynchronous reset. This logic component operates with a 5V supply voltage (4.75V to 5.25V) and supports frequencies up to 35MHz. It offers a propagation delay of 60ns and is housed in a 14-pin SOIC surface-mount package. Designed with BIPOLAR technology, this counter IC is RoHS compliant and suitable for operation within a 0°C to 70°C temperature range.
Texas Instruments SN74LS393DE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 35MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS393DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.