4-bit Up Binary Counter, featuring asynchronous reset and negative edge triggering. This logic IC operates with a 5V supply voltage (4.75V to 5.25V) and supports frequencies up to 35MHz. It includes two independent 4-bit counters within a 14-pin SOP package, suitable for surface mounting. With a propagation delay of 60ns and a maximum operating temperature of 70°C, this component is designed for general-purpose digital logic applications.
Texas Instruments SN74LS393NSRG4 technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 35MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS393NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.